Emko ESM-4950 Universal Controller PID Control Pt100 -200 to +1700°C

MPN
ESM-4950.2.20.1.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050007621942
Order Code
09-0700
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £126.82 £110.76
10+ £106.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ESM-4950 is a versatile temperature controller capable of handling temperature ranges from -200 to +1700 °C. Utilising bang-bang, P, PI, PD, and PID modes, it is suitable for precise temperature regulation in various industrial applications. With dimensions of 86.5 x 48 x 96 mm and a 5 A relay, it is ideal for processes requiring robust and accurate control.
Type Pt100
Dim (L x W x H) 86.5 x 48 x 96 mm
Factory colour Black
Height 96mm
Interfaces RS-232
IP Rating IP65 (on front)/IP20 (on back)
Length 86.5mm
Min. temperature reading -200°C
Misc Attribute ESM-4950
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -200 up to +1700°C
Temperature Range +1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Weight 260g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot