Emko ESM-4920.2.20.0.1/01.02/0.0.0.0 Universal PID Controller Pt100

MPN
ESM-4920.2.20.0.1/01.02/0.0.0.0
Brand
Emko
EAN-13
2050007621904
Order Code
09-0695
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £119.31 £101.41
10+ £96.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko ESM-4920 universal controller is a versatile temperature controller capable of operating in various modes, including bang-bang, P, PI, PD, and PID. It supports Pt100 sensors for a temperature range of -200°C to +1700°C and is housed in a compact 84 x 48 x 96 mm casing with a 5 A relay. This controller is ideal for applications in industrial settings requiring precise temperature management and control.
Type Pt100
Dim (L x W x H) 84 x 48 x 96 mm
Factory colour Black
Height 96mm
IP Rating IP65 (on front)/IP20 (on back)
Length 84mm
Min. temperature reading -200°C
Misc Attribute ESM-4920
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 5 A relay
Reading range -200 up to +1700°C
Temperature Range +1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Weight 230g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot