Emko ESM-4430.2.20.0.1 Universal Controller PID Control Pt100 -200 to 1700°C

MPN
ESM-4430.2.20.0.1/01.02/0.0.0.0
Brand
Emko
EAN-13
2050006623565
Order Code
09-0682
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £117.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Emko's Universal controller, model ESM-4430.2.20.0.1/01.02/0.0.0.0, is a versatile temperature controller supporting a wide range of temperature sensors and capable of controlling temperatures from -200 to 1700 °C. This PID controller includes a 5 A relay and SSR outputs, with dimensions of 87 x 48 x 48 mm. Suitable for industrial applications, it is used for precise temperature management across various
Type PT00LJKRSTBENC
Dim (L x W x H) 87 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 87mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 3
Reading range -200 up to 1700°C
Recess depth 76mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 24V DC/AC
Weight 150g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot