Emko ESM-4900 Universal PID Controller -200°C to 1700°C 5A Relay

MPN
ESM-4900.2.20.1.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050007621997
Order Code
09-0693
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £125.81 £107.82
10+ £103.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Emko ESM-4900 is a universal temperature controller capable of Bang-bang, P, PI, PD, and PID control, designed for use with Pt100 sensors. It supports a wide temperature range from -200 to +1700 °C and includes a 5 A relay. Typical applications include industrial temperature regulation and precision monitoring in various environments.
Type Pt100
Dim (L x W x H) 86.5 x 48 x 96 mm
Factory colour Black
Height 96mm
Interfaces RS-232
IP Rating IP65 (on front)/IP20 (on back)
Length 86.5mm
Min. temperature reading -200°C
Misc Attribute ESM-4900
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -200 up to +1700°C
Temperature Range +1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Weight 260g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot