Emko ESM-4900.2 Universal Controller PID Pt100 -200 to 1700°C 5A Relay

MPN
ESM-4900.2.20.2.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050007622000
Order Code
09-0694
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £129.40
10+ £124.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-4900 PID controller is a universal temperature control device suitable for managing environments with temperatures from -200 to +1700 °C. It features a robust design with dimensions of 86.5 x 48 x 96 mm and incorporates versatile control modes including bang-bang, P, PI, PD, and PID. Typical applications include industrial and laboratory settings where precise thermal regulation is essential.
Type Pt100
Dim (L x W x H) 86.5 x 48 x 96 mm
Factory colour Black
Height 96mm
Interfaces RS-485
IP Rating IP65 (on front)/IP20 (on back)
Length 86.5mm
Min. temperature reading -200°C
Misc Attribute ESM-4900
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -200 up to +1700°C
Temperature Range +1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range N/A
Weight 260g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot