Emko ESM-4430 Universal Controller PID Pt100 -200 to 1700°C 5A Relay

MPN
ESM-4430.1.20.0.1/01.02/0.0.0.0
Brand
Emko
EAN-13
2050006623558
Order Code
09-0681
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £117.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-4430.1.20.0.1/01.02/0.0.0.0 is a versatile universal controller designed by Emko, featuring PID control capabilities and accommodating a range of thermocouple types for temperature measurement from -200 to 1700 °C. It includes a 5 A relay and SSR control, with dimensions of 87 x 48 x 48 mm, making it suitable for compact installations. This reliable temperature controller is
Type PT00LJKRSTBENC
Dim (L x W x H) 87 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 87mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 3
Reading range -200 up to 1700°C
Recess depth 76mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range N/A
Weight 150g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot