Emko ESM-4950 Universal Controller PID Pt100 Auto-Tune 5A Relay

MPN
ESM-4950.1.20.1.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050007621935
Order Code
09-0698
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £117.07
10+ £112.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-4950 is a versatile temperature controller that supports Bang-bang, P, PI, PD, and PID control modes, designed to manage temperatures ranging from -200 °C to +1700 °C. This universal controller features a 5 A relay and compact dimensions of 86.5 x 48 x 96 mm, making it suitable for various industrial environments. Typical applications include managing heating and cooling processes where precise temperature control is critical.
Type Pt100
Dim (L x W x H) 86.5 x 48 x 96 mm
Factory colour Black
Height 96mm
Interfaces RS-232
IP Rating IP65 (on front)/IP20 (on back)
Length 86.5mm
Min. temperature reading -200°C
Misc Attribute ESM-4950
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -200 up to +1700°C
Temperature Range +1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 230V AC
Weight 260g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot