Emko ESM-4950 Universal Controller Multimode PID -200 to 1700°C

MPN
ESM-4950.1.20.2.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050007621959
Order Code
09-0699
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £150.56 £127.98
10+ £123.82
100+ £122.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-4950 is a versatile temperature controller supporting Bang-bang, P, PI, PD, and PID control methods, capable of regulating temperatures from -200°C to +1700°C. Equipped with a 5 A relay, it is designed for precise temperature management in various industrial applications. This universal controller is suitable for use with Pt100 sensors and measures 86.5 x 48 x 96 mm.
Type Pt100
Dim (L x W x H) 86.5 x 48 x 96 mm
Factory colour Black
Height 96mm
Interfaces RS-232
IP Rating IP65 (on front)/IP20 (on back)
Length 86.5mm
Min. temperature reading -200°C
Misc Attribute ESM-4950
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -200 up to +1700°C
Temperature Range +1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 230V AC
Weight 260g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot