Emko ESM-4930 Universal Controller PID Control Pt100 5A Relay 86.5x48x96mm

MPN
ESM-4930.2.20.0.1/01.02/0.0.0.0
Brand
Emko
EAN-13
2050007621928
Order Code
09-0697
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £109.27 £97.05
10+ £92.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko ESM-4930 is a versatile universal controller capable of temperature control ranging from -200°C to +1700°C. It features bang-bang, P, PI, PD, and PID control with a 5 A relay and is suitable for various industrial applications. With dimensions of 86.5 x 48 x 96 mm, it caters to precision control requirements efficiently.
Type Pt100
Dim (L x W x H) 86.5 x 48 x 96 mm
Factory colour Black
Height 96mm
IP Rating IP65 (on front)/IP20 (on back)
Length 86.5mm
Min. temperature reading -200°C
Misc Attribute ESM-4930
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 5 A relay
Reading range -200 up to +1700°C
Temperature Range +1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Weight 230g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot