Emko ESM-4900 Universal Controller PID Pt100 -200 to +1700°C 5A Relay

MPN
ESM-4900.1.20.2.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050007621980
Order Code
09-0692
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £144.46 £122.79
10+ £117.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-4900 is a universal temperature controller supporting bang-bang, P, PI, PD, and PID control modes, designed to manage temperatures from -200 to +1700 °C. With robust construction and a 5 A relay capacity, it measures 86.5 x 48 x 96 mm, making it compact yet highly functional. Ideal for industrial applications, it provides precise temperature management in environments requiring consistent and reliable temperature regulation such as manufacturing and processing industries.
Type Pt100
Dim (L x W x H) 86.5 x 48 x 96 mm
Factory colour Black
Height 96mm
Interfaces RS-485
IP Rating IP65 (on front)/IP20 (on back)
Length 86.5mm
Min. temperature reading -200°C
Misc Attribute ESM-4900
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -200 up to +1700°C
Temperature Range +1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 230V AC
Weight 260g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot