econ connect CG2 Socket Housing PCB 2 pins 2.54mm spacing Bulk 1pc |
02-7111
|
|
Despatched within 4 working days - 1,590 in stock
|
200+ £0.0242
Price per unit Ex VAT
|
|
2 |
2.54mm |
|
1 |
PCB Mount |
|
180° |
PPE |
Black |
|
2.54mm |
85°C |
3A |
3A |
2 |
Bulk |
Socket housing PCB |
Perpendicular (to the PCB) |
wire-to-board |
econ connect CG3 Socket Housing PCB 3 pins 2.54mm spacing bulk |
02-7112
|
|
|
150+ £0.0285
Price per unit Ex VAT
|
|
3 |
2.54mm |
|
1 |
PCB Mount |
|
180° |
PPE |
Black |
|
2.54mm |
85°C |
3A |
3A |
3 |
Bulk |
Socket housing PCB |
Perpendicular (to the PCB) |
wire-to-board |
econ connect CGD10 Socket Housing PCB 10 pins 2.54mm contact spacing |
02-7117
|
|
|
20+ £0.253
Price per unit Ex VAT
|
|
10 |
2.54mm |
|
2 |
PCB Mount |
|
180° |
PPE |
Black |
|
2.54mm |
+85°C |
3A |
3A |
5 |
|
Socket housing PCB |
Perpendicular (to the PCB) |
wire-to-board |
econ connect CGD12 Socket Housing PCB 12 pins 2.54 mm spacing |
02-7118
|
|
|
20+ £0.290
Price per unit Ex VAT
|
|
12 |
2.54mm |
|
2 |
PCB Mount |
|
180° |
PPE |
Black |
|
2.54mm |
+85°C |
3A |
3A |
6 |
|
Socket housing PCB |
Perpendicular (to the PCB) |
wire-to-board |
econ connect CGD14 Socket Housing 14 pins 2.54mm spacing PCB |
02-7119
|
|
Despatched within 4 working days - 283 in stock
|
20+ £0.311
Price per unit Ex VAT
|
|
14 |
2.54mm |
|
2 |
PCB Mount |
|
180° |
PPE |
Black |
|
2.54mm |
+85°C |
3A |
3A |
7 |
|
Socket housing PCB |
Perpendicular (to the PCB) |
wire-to-board |
econ connect CGD16 Socket Housing PCB 16 pins 2.54mm spacing 1pc |
02-7120
|
|
Despatched within 4 working days - 348 in stock
|
20+ £0.317
Price per unit Ex VAT
|
|
16 |
2.54mm |
|
2 |
PCB Mount |
|
180° |
PPE |
Black |
|
2.54mm |
+85°C |
3A |
3A |
8 |
|
Socket housing PCB |
Perpendicular (to the PCB) |
wire-to-board |
econ connect CGD20 Socket Housing PCB 20 pins 2.54mm spacing |
02-7121
|
|
|
10+ £0.459
Price per unit Ex VAT
|
|
20 |
2.54mm |
|
2 |
PCB Mount |
|
180° |
PPE |
Black |
|
2.54mm |
+85°C |
3A |
3A |
10 |
|
Socket housing PCB |
Perpendicular (to the PCB) |
wire-to-board |
econ connect CGD6 Socket Housing PCB 6 pins 2.54mm spacing |
02-7122
|
|
Despatched within 4 working days - 283 in stock
|
50+ £0.154
Price per unit Ex VAT
|
|
6 |
2.54mm |
|
2 |
PCB Mount |
|
180° |
PPE |
Black |
|
2.54mm |
+85°C |
3A |
3A |
3 |
|
Socket housing PCB |
Perpendicular (to the PCB) |
wire-to-board |
econ connect CGD8 Socket Housing PCB 8 pins 2.54mm spacing 1pc |
02-7123
|
|
Despatched within 4 working days - 64 in stock
|
25+ £0.188
Price per unit Ex VAT
|
|
8 |
2.54mm |
|
2 |
PCB Mount |
|
180° |
PPE |
Black |
|
2.54mm |
+85°C |
3A |
3A |
4 |
|
Socket housing PCB |
Perpendicular (to the PCB) |
wire-to-board |
econ connect CGM2 Socket Housing PCB 2-pin 3.96mm spacing 1pc |
02-7124
|
|
|
150+ £0.039
Price per unit Ex VAT
|
|
2 |
|
|
1 |
PCB Mount |
|
180° |
Nylon 6.6 UL 94V-2 |
White |
|
3.96mm |
+85°C |
5A |
5A |
2 |
|
Socket housing PCB |
Perpendicular (to the PCB) |
wire-to-board |
econ connect CGM6 PCB Socket Housing 6 pins 3.96 mm spacing |
02-7125
|
|
|
100+ £0.072
Price per unit Ex VAT
|
1 |
|
|
6 |
|
|
180° |
|
Nylon 6.6 UL 94V-2 |
|
White |
3.96mm |
+85°C |
5A |
5A |
6 |
|
Socket housing PCB |
Perpendicular (to the PCB) |
wire-to-board |