econ connect CGD12 Socket Housing PCB 12 pins 2.54 mm spacing

Image Representative of Range

econ connect CGD12 Socket Housing PCB 12 pins 2.54 mm spacing

MPN
CGD12
Brand
econ connect
EAN-13
2050005788654
Order Code
02-7118
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


econ connect CGD12 socket housing PCB features 12 pins with a contact spacing of 2.54 mm. It is ideal for securely connecting electronic components on printed circuit boards. Typical applications include use in consumer electronics, prototyping, and custom electronic projects.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 12
Number of Rows 2
Mounting Type PCB Mount
Mounting Direction 180°
Case Material PPE
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pins per row 6

Trustpilot