econ connect CGD10 Socket Housing PCB 10 pins 2.54mm contact spacing

Image Representative of Range

econ connect CGD10 Socket Housing PCB 10 pins 2.54mm contact spacing

MPN
CGD10
Brand
econ connect
EAN-13
2050005789156
Order Code
02-7117
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


The socket housing PCB, manufactured by econ connect, features a total of 10 pins with a contact spacing of 2.54 mm. This component, model CGD10, is typically used in electronic circuit boards for secure and reliable connections. Ideal for applications that require modular assembly or quick disconnection, it supports efficient electrical connectivity.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 10
Number of Rows 2
Mounting Type PCB Mount
Mounting Direction 180°
Case Material PPE
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pins per row 5

Trustpilot