econ connect CG2 Socket Housing PCB 2 pins 2.54mm spacing Bulk 1pc

Image Representative of Range

econ connect CG2 Socket Housing PCB 2 pins 2.54mm spacing Bulk 1pc

MPN
CG2
Brand
econ connect
EAN-13
2050005827957
Order Code
02-7111
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
200+ £0.0242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,010 in stock

Manufactured by econ connect, the CG2 is a socket housing PCB with a total of two pins. It features a contact spacing of 2.54 mm, offering reliable connectivity in compact electronic circuits. This product is typically used in electronic and prototyping applications where precise spacing and secure connections are required.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 2
Number of Rows 1
Mounting Type PCB Mount
Mounting Direction 180°
Case Material PPE
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot