econ connect CGM2 Socket Housing PCB 2-pin 3.96mm spacing 1pc

Image Representative of Range

econ connect CGM2 Socket Housing PCB 2-pin 3.96mm spacing 1pc

MPN
CGM2
Brand
econ connect
EAN-13
2050005790947
Order Code
02-7124
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


The econ connect CGM2 socket housing PCB features two pins with a contact spacing of 3.96 mm. Manufactured by econ connect, it is designed for secure and reliable electrical connections on printed circuit boards. This component is commonly used in electronic devices for efficient power or signal transmission.
Type Socket housing PCB
Number of Ways 2
Number of Rows 1
Mounting Type PCB Mount
Mounting Direction 180°
Case Material Nylon 6.6 UL 94V-2
Colour White
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 3.96mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V
Pins per row 2

Trustpilot