econ connect CGM6 PCB Socket Housing 6 pins 3.96 mm spacing

econ connect CGM6 PCB Socket Housing 6 pins 3.96 mm spacing

Order Code:

02-7125

Brand: econ connect MPN: CGM6 EAN-13: 2050005791012

Discontinued


econ connect manufactures the CGM6 socket housing PCB with a total of 6 pins, featuring a contact spacing of 3.96 mm. This component is typically used for secure and reliable electrical connections on printed circuit boards. It is well-suited for various electronic and industrial applications requiring robust connectivity.
No. of Rows 1
No. of Ways 6
Case Material Nylon 6.6 UL 94V-2
Connection angle 180°
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 3.96mm
Factory colour White
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V
Pins per row 6
Type Socket housing PCB

You may also like


Trustpilot