econ connect CGD14 Socket Housing 14 pins 2.54mm spacing PCB

Image Representative of Range

econ connect CGD14 Socket Housing 14 pins 2.54mm spacing PCB

MPN
CGD14
Brand
econ connect
EAN-13
2050005790923
Order Code
02-7119
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 398 in stock

The econ connect CGD14 socket housing PCB features 14 pins with a contact spacing of 2.54 mm. It is typically used for connecting circuit boards in electronic projects or repairs. Suitable for various electronic applications, it provides reliable connectivity in a compact form.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 14
Number of Rows 2
Mounting Type PCB Mount
Mounting Direction 180°
Case Material PPE
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pins per row 7

Reviews

Be the first to submit a review

Trustpilot