econ connect CGD6 Socket Housing PCB 6 pins 2.54mm spacing

Image Representative of Range

econ connect CGD6 Socket Housing PCB 6 pins 2.54mm spacing

MPN
CGD6
Brand
econ connect
EAN-13
2050005790916
Order Code
02-7122
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.154
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 283 in stock

econ connect manufactures the CGD6 socket housing PCB, which features a total of 6 pins with a contact spacing of 2.54 mm. This part is ideal for creating reliable connections in various electronic circuit boards. Its compact design makes it suitable for use in numerous electronic and prototyping applications.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 6
Number of Rows 2
Mounting Type PCB Mount
Mounting Direction 180°
Case Material PPE
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pins per row 3

Reviews

Be the first to submit a review

Trustpilot