econ connect CGD20 Socket Housing PCB 20 pins 2.54mm spacing

Image Representative of Range

econ connect CGD20 Socket Housing PCB 20 pins 2.54mm spacing

MPN
CGD20
Brand
econ connect
EAN-13
2050005790909
Order Code
02-7121
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


The econ connect CGD20 socket housing PCB has 20 pins with a contact spacing of 2.54 mm. Manufactured by econ connect, it is designed for easy connection and integration into circuit boards. This component is typically used in electronic projects and prototyping.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 20
Number of Rows 2
Mounting Type PCB Mount
Mounting Direction 180°
Case Material PPE
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pins per row 10

Trustpilot