econ connect CG3 Socket Housing PCB 3 pins 2.54mm spacing bulk

Image Representative of Range

econ connect CG3 Socket Housing PCB 3 pins 2.54mm spacing bulk

MPN
CG3
Brand
econ connect
EAN-13
2050005827926
Order Code
02-7112
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


The manufacturer, econ connect, offers the CG3 socket housing PCB with a total of three pins and a contact spacing of 2.54 mm. This component is ideal for creating secure and effective electrical connections on printed circuit boards. It is commonly used in electronic prototyping and development projects.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 3
Number of Rows 1
Mounting Type PCB Mount
Mounting Direction 180°
Case Material PPE
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 3

Trustpilot