econ connect CGD8 Socket Housing PCB 8 pins 2.54mm spacing 1pc

Image Representative of Range

econ connect CGD8 Socket Housing PCB 8 pins 2.54mm spacing 1pc

MPN
CGD8
Brand
econ connect
EAN-13
2050005788647
Order Code
02-7123
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Manufactured by econ connect, the CGD8 socket housing PCB features eight pins with a contact spacing of 2.54 mm. This socket is commonly used for secure and reliable connections in electronic circuits. Ideal for use in various electronic projects and applications, it ensures consistent connectivity.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 8
Number of Rows 2
Mounting Type PCB Mount
Mounting Direction 180°
Case Material PPE
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot