econ connect CGD16 Socket Housing PCB 16 pins 2.54mm spacing 1pc

Image Representative of Range

econ connect CGD16 Socket Housing PCB 16 pins 2.54mm spacing 1pc

MPN
CGD16
Brand
econ connect
EAN-13
2050005790930
Order Code
02-7120
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 347 in stock

The econ connect CGD16 socket housing PCB, manufactured by econ connect, features a total of 16 pins with a contact spacing of 2.54 mm. It is suitable for electronic projects requiring reliable connections on printed circuit boards. This component is commonly used in prototyping and testing applications.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 16
Number of Rows 2
Mounting Type PCB Mount
Mounting Direction 180°
Case Material PPE
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pins per row 8

Reviews

Be the first to submit a review

Trustpilot