econ connect D Type Accessories D-SUB housing 614469

econ connect manufactures a group of D-sub housings designed to accommodate 9-pin connectors, available in various materials and colours, suitable for electronic applications.
Description Image Product Buy Pricing (Ex VAT) Material Cable diameter (details) Colour Misc Attribute 1 Shielded Type Orientation Number of Contacts Number of pins
econ connect PH9 D-Sub Housing 9-pin Plastic 180° Grey 1pc
econ connect PH9 D-Sub Housing 9-pin Plastic 180° Grey 1pc
Standard range
Order code: 02-7527
MPN: PH9

Despatched within 4 working days - 3,769 in stock
10+ £0.440
Price per unit Ex VAT
Plastic 7mm Grey No D-SUB housing 180° 9 9
econ connect PH9DT D-Sub Housing 9 pins 180° ABS Black 1pc
econ connect PH9DT D-Sub Housing 9 pins 180° ABS Black 1pc
Standard range
Order code: 02-7528
MPN: PH9DT

Despatched within 4 working days - 1,075 in stock
20+ £0.305
Price per unit Ex VAT
ABS 8mm Black With snap closure. No D-SUB housing 180° 9 9
econ connect PH9DTMR D-Sub Housing 9 pins ABS 180° Metal 1 piece
econ connect PH9DTMR D-Sub Housing 9 pins ABS 180° Metal 1 piece
Standard range
Order code: 02-7529
MPN: PH9DTMR

Despatched within 4 working days - 261 in stock
5+ £0.908
Price per unit Ex VAT
ABS 8mm Metal With snap-lock, long knurled screws Yes D-SUB housing 180° 9 9
econ connect PH9L D-Sub Housing 9 pins 180° Grey Plastic 1pc
econ connect PH9L D-Sub Housing 9 pins 180° Grey Plastic 1pc
Standard range
Order code: 02-7530
MPN: PH9L

Despatched within 4 working days - 1,095 in stock
10+ £0.470
Price per unit Ex VAT
Plastic 7mm Grey Long knurled screws No D-SUB housing 180° 9 9
econ connect PH9LM D-Sub Housing 9 pins Plastic 180° Metal 1pc
econ connect PH9LM D-Sub Housing 9 pins Plastic 180° Metal 1pc
Standard range
Order code: 02-7531
MPN: PH9LM

Despatched within 4 working days - 413 in stock
5+ £1.05
Price per unit Ex VAT
Plastic 7mm Metal Long knurled screws Yes D-SUB housing 180° 9 9
econ connect PH9LMS D-Sub Housing 9 pins Plastic 180° Metal 1pc
econ connect PH9LMS D-Sub Housing 9 pins Plastic 180° Metal 1pc
Order code: 02-7532
MPN: PH9LMS
3+ £1.63
Price per unit Ex VAT
Plastic 8mm Metal Long knurled screws Yes D-SUB housing 180° 9 9
econ connect PH9LS D-Sub Housing 9 pins plastic 180° black 1pc
econ connect PH9LS D-Sub Housing 9 pins plastic 180° black 1pc
Standard range
Order code: 02-7533
MPN: PH9LS

Despatched within 4 working days - 228 in stock
5+ £0.930
Price per unit Ex VAT
Plastic 8mm Black Long knurled screws No D-SUB housing 180° 9 9
econ connect PH9M D-Sub Housing 9 pins Plastic 180° Metal 1pc
econ connect PH9M D-Sub Housing 9 pins Plastic 180° Metal 1pc
Standard range
Order code: 02-7534
MPN: PH9M

Despatched within 4 working days - 488 in stock
10+ £0.765
Price per unit Ex VAT
Plastic 7mm Metal Yes D-SUB housing 180° 9 9
econ connect PH9SW D-Sub Housing 9 pins plastic 180° black 1pc
econ connect PH9SW D-Sub Housing 9 pins plastic 180° black 1pc
Standard range
Order code: 02-7535
MPN: PH9SW

Despatched within 4 working days - 1,991 in stock
10+ £0.459
Price per unit Ex VAT
Plastic 7mm Black No D-SUB housing 180° 9 9
econ connect PH9V D-Sub Housing 9-pin diecast zinc 180° metal
econ connect PH9V D-Sub Housing 9-pin diecast zinc 180° metal
Extended range
Order code: 02-7536
MPN: PH9V

Available to back orderBack order, lead time 10 days
2+ £2.14
Price per unit Ex VAT
Diecast zinc 7mm Metal Yes D-SUB housing 180° 9 9
econ connect PH9VL D-Sub Housing 9-pin diecast zinc 180° metal
econ connect PH9VL D-Sub Housing 9-pin diecast zinc 180° metal
Order code: 02-7537
MPN: PH9VL
3+ £1.92
Price per unit Ex VAT
Diecast zinc 7mm Metal Long knurled screws Yes D-SUB housing 180° 9 9

Trustpilot