econ connect PH9LS D-Sub Housing 9 pins plastic 180° black 1pc

Image Representative of Range

econ connect PH9LS D-Sub Housing 9 pins plastic 180° black 1pc

MPN
PH9LS
Brand
econ connect
EAN-13
2050005786605
Order Code
02-7533
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.930
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

The econ connect PH9LS D-SUB housing is a black plastic enclosure designed to accommodate 9-pin D-sub connectors, offering a sturdy and durable solution for cable termination. Its 180-degree orientation supports a variety of mounting configurations in electronic devices. This product is ideal for use in telecommunications, computing, and industrial control applications.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Plastic
Cable diameter (details) 8mm
Colour Black
Misc Attribute 1 Long knurled screws
Number of pins 9
Shielded No

Reviews

Be the first to submit a review

Trustpilot