econ connect PH9 D-Sub Housing 9-pin Plastic 180° Grey 1pc

Image Representative of Range

econ connect PH9 D-Sub Housing 9-pin Plastic 180° Grey 1pc

MPN
PH9
Brand
econ connect
EAN-13
2050002915213
Order Code
02-7527
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.440
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,769 in stock

The econ connect PH9 D-SUB housing is a grey, plastic enclosure featuring 9 pins and a 180° orientation. It is designed for protecting and organising D-sub connectors. Typical applications include use in electronic equipment and data communication systems.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Plastic
Cable diameter (details) 7mm
Colour Grey
Number of pins 9
Shielded No

Reviews

Be the first to submit a review

Trustpilot