econ connect PH9V D-Sub Housing 9-pin diecast zinc 180° metal

Image Representative of Range

econ connect PH9V D-Sub Housing 9-pin diecast zinc 180° metal

MPN
PH9V
Brand
econ connect
EAN-13
2050005785462
Order Code
02-7536
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The econ connect PH9V D-SUB housing, manufactured by econ connect, is constructed from diecast zinc and features 9 pins with a 180° angle. This durable metal housing is typically used for securely enclosing D-SUB connectors to protect against mechanical wear and electromagnetic interference. It is ideal for applications in industrial environments, computer interfacing, and communication equipment.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Diecast zinc
Cable diameter (details) 7mm
Colour Metal
Number of pins 9
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot