econ connect PH9LM D-Sub Housing 9 pins Plastic 180° Metal 1pc

Image Representative of Range

econ connect PH9LM D-Sub Housing 9 pins Plastic 180° Metal 1pc

MPN
PH9LM
Brand
econ connect
EAN-13
2050005786544
Order Code
02-7531
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 413 in stock

The econ connect PH9LM D-SUB housing with 9 pins features a robust plastic and metal design for durable connections. It is ideal for securing D-sub connectors in electronic equipment and is typically used in computer and telecommunications applications. The housing ensures a reliable 180-degree connection for enhanced performance.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Plastic
Cable diameter (details) 7mm
Colour Metal
Misc Attribute 1 Long knurled screws
Number of pins 9
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot