econ connect PH9DT D-Sub Housing 9 pins 180° ABS Black 1pc

Image Representative of Range

econ connect PH9DT D-Sub Housing 9 pins 180° ABS Black 1pc

MPN
PH9DT
Brand
econ connect
EAN-13
2050005785424
Order Code
02-7528
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.305
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 605 in stock

The econ connect PH9DT D-SUB housing is a black ABS enclosure designed for 9-pin D-sub connectors, offering a 180-degree configuration. Suitable for protecting and organising connectors, this housing is typically used in electronic and communication equipment. The robust design ensures reliable performance in various industrial and commercial applications.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material ABS
Cable diameter (details) 8mm
Colour Black
Misc Attribute 1 With snap closure.
Number of pins 9
Shielded No

Reviews

Be the first to submit a review

Trustpilot