econ connect PH9M D-Sub Housing 9 pins Plastic 180° Metal 1pc

Image Representative of Range

econ connect PH9M D-Sub Housing 9 pins Plastic 180° Metal 1pc

MPN
PH9M
Brand
econ connect
EAN-13
2050005785356
Order Code
02-7534
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.765
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 488 in stock

The econ connect PH9M D-SUB housing features a 9-pin configuration with a durable plastic and metal construction, designed for 180-degree cable entry. Manufactured by econ connect, this D-SUB enclosure is ideal for protecting connectors in a variety of electronic applications. It is commonly used in data transmission and networking setups to ensure secure and reliable connections.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Plastic
Cable diameter (details) 7mm
Colour Metal
Number of pins 9
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot