econ connect PH9VL D-Sub Housing 9-pin diecast zinc 180° metal

Image Representative of Range

econ connect PH9VL D-Sub Housing 9-pin diecast zinc 180° metal

MPN
PH9VL
Brand
econ connect
EAN-13
2050005785288
Order Code
02-7537
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The econ connect PH9VL D-SUB housing, manufactured by econ connect, features a diecast zinc construction with nine pins and an angled 180° metal configuration. This robust enclosure is ideal for protecting D-SUB connectors in industrial environments and ensuring reliable connectivity. Typical applications include use in communication and data transfer systems where durable housing is essential.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Diecast zinc
Cable diameter (details) 7mm
Colour Metal
Misc Attribute 1 Long knurled screws
Number of pins 9
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot