econ connect PH9L D-Sub Housing 9 pins 180° Grey Plastic 1pc

Image Representative of Range

econ connect PH9L D-Sub Housing 9 pins 180° Grey Plastic 1pc

MPN
PH9L
Brand
econ connect
EAN-13
2050005785332
Order Code
02-7530
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,095 in stock

The econ connect PH9L is a D-SUB housing with 9 pins, constructed from grey plastic designed for 180° cable entry. It's ideal for protecting and enclosing D-sub connectors in various electronic applications. The robust design ensures reliable performance in communication and data transfer interfaces.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Plastic
Cable diameter (details) 7mm
Colour Grey
Misc Attribute 1 Long knurled screws
Number of pins 9
Shielded No

Reviews

Be the first to submit a review

Trustpilot