econ connect PH9LMS D-Sub Housing 9 pins Plastic 180° Metal 1pc

Image Representative of Range

econ connect PH9LMS D-Sub Housing 9 pins Plastic 180° Metal 1pc

MPN
PH9LMS
Brand
econ connect
EAN-13
2050005786551
Order Code
02-7532
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


The econ connect PH9LMS D-SUB housing is a robust enclosure designed for D-sub connectors with 9 pins. Made from plastic and metal, it features a 180° configuration, making it suitable for a wide range of electronic applications. Typical uses include providing secure and reliable connections in data communication systems and industrial equipment.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Plastic
Cable diameter (details) 8mm
Colour Metal
Misc Attribute 1 Long knurled screws
Number of pins 9
Shielded Yes

Trustpilot