econ connect PH9SW D-Sub Housing 9 pins plastic 180° black 1pc

Image Representative of Range

econ connect PH9SW D-Sub Housing 9 pins plastic 180° black 1pc

MPN
PH9SW
Brand
econ connect
EAN-13
2050002974531
Order Code
02-7535
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.459
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,991 in stock

The econ connect PH9SW D-SUB housing is a durable black plastic enclosure designed for 9-pin D-Sub connectors, featuring a 180° orientation. This product is typically used to house and protect DE-9 connectors in computing and telecommunications applications. Its robust design is ideal for securing connections in various electronic and industrial settings.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Plastic
Cable diameter (details) 7mm
Colour Black
Number of pins 9
Shielded No

Reviews

Be the first to submit a review

Trustpilot