econ connect PH9DTMR D-Sub Housing 9 pins ABS 180° Metal 1 piece

Image Representative of Range

econ connect PH9DTMR D-Sub Housing 9 pins ABS 180° Metal 1 piece

MPN
PH9DTMR
Brand
econ connect
EAN-13
2050005785301
Order Code
02-7529
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.908
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 261 in stock

The econ connect PH9DTMR D-SUB housing features a 9-pin configuration and is constructed from ABS material with a 180-degree metal enclosure. It provides robust protection and durability for D-sub connectors. This housing is typically used in electronic and communication applications to ensure secure and reliable connections.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material ABS
Cable diameter (details) 8mm
Colour Metal
Misc Attribute 1 With snap-lock, long knurled screws
Number of pins 9
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot