Eaton 010086 DILEM-01 Contactor 4kW 24V 50Hz 3 makers 1pc |
02-5396
|
|
20 in stock, despatched in 4 working days
|
1+ £31.03
Price per unit Ex VAT
|
1 breaker |
Screws |
3 makers |
24V AC |
|
24 V AC (max) |
|
|
DILEM-01(24V50HZ) |
|
|
3-pin |
|
|
4kW |
|
|
|
|
|
Eaton 012701 DILEM4-G Electrical Contactor 4 makers 4kW 24VDC 1pc |
02-5405
|
|
23 in stock, despatched in 4 working days
|
1+ £40.31
Price per unit Ex VAT
|
|
Screws |
4 makers |
24V DC |
|
24 V DC (max) |
54mm |
58mm |
DILEM4-G(24VDC) |
0 |
0 |
4-pin |
0 |
4 |
4kW |
24-690V |
24-690V |
0-0V |
0-0V |
24-24V |
Eaton 051608 DILEEM electrical contactor 3kW 230V/50HZ 1pc |
02-5461
|
|
6 in stock, despatched in 4 working days
|
1+ £29.31
Price per unit Ex VAT
|
1 maker |
Screws |
3 makers |
240V AC |
230V AC |
230 - 240 V AC |
|
|
DILEEM-10(230V50HZ,240V60HZ) |
|
|
3-pin |
|
|
3kW |
|
|
|
|
|
Eaton 051633 DILEEM-01 Contactor 230V/240V 3kW 1pc |
02-5462
|
|
7 in stock, despatched in 4 working days
|
1+ £28.41
Price per unit Ex VAT
|
1 breaker |
Screws |
3 makers |
240V AC |
230V AC |
230 - 240 V AC |
|
|
DILEEM-01(230V50HZ,240V60HZ) |
|
|
3-pin |
|
|
3kW |
|
|
|
|
|
Eaton 051643 DILEEM-10-G Contactor 24VDC 3 makers 3kW 1pc |
02-5463
|
|
5 in stock, despatched in 4 working days
|
1+ £36.73
Price per unit Ex VAT
|
1 maker |
Screws |
3 makers |
24V DC |
|
24 V DC (max) |
54mm |
58mm |
DILEEM-10-G(24VDC) |
0 |
1 |
3-pin |
0 |
3 |
3kW |
24-690V |
24-690V |
0-0V |
0-0V |
24-24V |
Eaton 051804 DILEM4 electrical contactor 4P 4kW 230V/50Hz 240V/60Hz |
02-5464
|
|
16 in stock, despatched in 4 working days
|
1+ £31.44
Price per unit Ex VAT
|
|
Screws |
4 makers |
240V AC |
230V AC |
230 - 240 V AC |
|
|
DILEM4(230V50HZ,240V60HZ) |
|
|
4-pin |
|
|
4kW |
|
|
|
|
|
Eaton 052302 DILEM-10 Electrical contactor 4 kW 230V 1pc |
02-5465
|
|
4 in stock, despatched in 4 working days
|
1+ £31.03
Price per unit Ex VAT
|
1 maker |
Screws |
3 makers |
230V AC |
|
230 V AC (max) |
51mm |
58mm |
DILEM-10(230V50/60HZ) |
0 |
1 |
3-pin |
0 |
3 |
4kW |
24-690V |
24-690V |
230-230V |
230-230V |
0-0V |
Eaton 079594 DILEM-10-G Electrical Contactor 3 makers 4 kW 12VDC |
02-5509
|
|
10 in stock, despatched in 4 working days
|
1+ £39.77
Price per unit Ex VAT
|
1 maker |
Screws |
3 makers |
12V DC |
|
12 V DC (max) |
54mm |
58mm |
DILEM-10-G(12VDC) |
0 |
1 |
3-pin |
0 |
3 |
4kW |
24-690V |
24-690V |
0-0V |
0-0V |
12-12V |
Eaton 127132 DILEM12-10-G Contactor 24V DC 5.5 kW 3 Phase |
02-5729
|
|
5 in stock, despatched in 4 working days
|
1+ £45.18
Price per unit Ex VAT
|
1 maker |
Screws |
3 makers |
24V DC |
|
24 V DC (max) |
54mm |
58mm |
DILEM12-10-G(24VDC) |
0 |
1 |
3-pin |
0 |
3 |
5.5kW |
24-690V |
24-690V |
0-0V |
0-0V |
24-24V |
Eaton 230155 DILEEM-01-G-C(24VDC) contactor 3 makers 3kW 1pc |
02-6304
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £39.19
Price per unit Ex VAT
|
1 breaker |
Spring-loaded connector |
3 makers |
24V DC |
|
24 V DC (max) |
54mm |
58mm |
DILEEM-01-G-C(24VDC) |
1 |
0 |
3-pin |
0 |
3 |
3kW |
24-690V |
24-690V |
0-0V |
0-0V |
24-24V |
Eaton 230167 DILEM-01-G-C 24VDC Electrical Contactor 3 makers 4 kW |
02-6305
|
|
15 in stock, despatched in 4 working days
|
1+ £51.14
Price per unit Ex VAT
|
1 breaker |
Spring-loaded connector |
3 makers |
24V DC |
|
24 V DC (max) |
54mm |
58mm |
DILEM-01-G-C(24VDC) |
1 |
0 |
3-pin |
0 |
3 |
4kW |
24-690V |
24-690V |
0-0V |
0-0V |
24-24V |