Eaton 051608 DILEEM electrical contactor 3kW 230V/50HZ 1pc

MPN
051608
Brand
Eaton
EAN-13
4015080516088
Order Code
02-5461
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eaton manufactures the DILEEM-10 electrical contactor, suitable for 230V 50Hz and 240V 60Hz applications. This contactor, with a power rating of 3 kW, is typically used to control electric motors in industrial and commercial settings. Known for its reliability, it is an essential component in automation and system control environments.
Type Electrical contactor
Voltage Rating - AC 230V AC
Auxiliary contact type 1 maker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Misc Attribute DILEEM-10(230V50HZ,240V60HZ)
Number of pins 3-pin
Power 3kW

Reviews

Be the first to submit a review

Trustpilot