Eaton 051804 DILEM4 electrical contactor 4P 4kW 230V/50Hz 240V/60Hz

MPN
051804
Brand
Eaton
EAN-13
4015080518044
Order Code
02-5464
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Eaton's DILEM4 electrical contactor operates at 230V 50Hz or 240V 60Hz, designed for use with 4 kW motors. This contactor is ideal for switching and controlling electrical loads in industrial settings. Typical applications include automation systems and motor control circuits.
Type Electrical contactor
Voltage Rating - AC 230V AC
Connection Screws
Contact Type 4 makers
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Misc Attribute DILEM4(230V50HZ,240V60HZ)
Number of pins 4-pin
Power 4kW

Reviews

Be the first to submit a review

Trustpilot