Eaton 230155 DILEEM-01-G-C(24VDC) contactor 3 makers 3kW 1pc

Order Code:

02-6304

Brand: Eaton MPN: 230155 EAN-13: 4015082301552
Qty Unit Price (Ex VAT)
1+ £39.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton DILEEM-01-G-C(24VDC) electrical contactor is designed for reliable control of three-phase motors up to 3 kW. With a 24 VDC coil, it is suitable for industrial automation and switching applications. Ideal for use in control panels, this contactor ensures efficient electrical management.
Type Electrical contactor
Auxiliary contact type 1 breaker
Connection Spring-loaded connector
Contact Type 3 makers
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Depth 54mm
Height 58mm
Misc Attribute DILEEM-01-G-C(24VDC)
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Pins 3-pin
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 3kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 6.6A
Rated operation current Ie at AC-4, 400 V 5A
Rated operation power at AC-3, 400 V 3kW
Rated operation power at AC-4, 400 V 2.2kW
Rated operation power NEMA 2.2kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot