Eaton 052302 DILEM-10 Electrical contactor 4 kW 230V 1pc

MPN
052302
Brand
Eaton
EAN-13
4015080523024
Order Code
02-5465
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eaton DILEM-10 (230V 50/60HZ) electrical contactor, model 052302, is designed for use with motors up to 4 kW. This reliable contactor is suitable for residential and industrial applications requiring electrical switching and control. It is a single piece, adhering to standard specifications for efficient operation and safety.
Type Electrical contactor
Voltage Rating - AC 230V AC
Auxiliary contact type 1 maker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 230V AC
Control voltage range 230 V AC (max)
Depth 51mm
Height 58mm
Misc Attribute DILEM-10(230V50/60HZ)
Modular Version No
No. of Auxiliary Contacts as Normally Open Contact 1
No. of NO Main Contacts 3
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 4kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 230-230V
Rated Control Supply Voltage at AC 50 Hz 230V - 230V
Rated Control Supply Voltage at AC 60 Hz 230V - 230V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 6.6A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 3kW
Rated operation power NEMA 3.7kW
Suitable for distribution board FALSE
Type of Electrical Connection - Main Circuit Screw connection
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot