Eaton 010086 DILEM-01 Contactor 4kW 24V 50Hz 3 makers 1pc

MPN
010086
Brand
Eaton
EAN-13
4015080100867
Order Code
02-5396
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Eaton DILEM-01(24V50HZ) is an electrical contactor designed for use in circuits up to 4 kW. This model, operating at a control voltage of 24V at 50Hz, is ideal for motor control applications. It is commonly utilised in industrial settings where reliable switching and control are essential.
Type Electrical contactor
Voltage Rating - DC 24V DC
Auxiliary contact type 1 breaker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Misc Attribute DILEM-01(24V50HZ)
Number of pins 3-pin
Power 4kW

Reviews

Be the first to submit a review

Trustpilot