Eaton 051633 DILEEM-01 Contactor 230V/240V 3kW 1pc

MPN
051633
Brand
Eaton
EAN-13
4015080516330
Order Code
02-5462
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton DILEEM-01 electrical contactor is designed for controlling power circuits up to 3 kW and supports dual frequency operation at 230V 50Hz or 240V 60Hz. This contactor is ideal for use in automation systems and industrial machinery. Its robust construction ensures reliability and efficiency in motor control applications.
Type Electrical contactor
Voltage Rating - AC 230V AC
Auxiliary contact type 1 breaker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Misc Attribute DILEEM-01(230V50HZ,240V60HZ)
Number of pins 3-pin
Power 3kW

Reviews

Be the first to submit a review

Trustpilot