Eaton 051643 DILEEM-10-G Contactor 24VDC 3 makers 3kW 1pc

MPN
051643
Brand
Eaton
EAN-13
4015080516439
Order Code
02-5463
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton DILEEM-10-G(24VDC) is an electrical contactor designed to control and switch electrical power circuits, featuring three poles and a power rating of 3 kW. It is ideal for industrial applications, providing reliable performance for controlling motors and other electrical devices. This contactor operates on a 24V DC coil voltage, making it suitable for a variety of low-voltage control systems.
Type Electrical contactor
Voltage Rating - DC 24V DC
Auxiliary contact type 1 maker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Depth 54mm
Height 58mm
Misc Attribute DILEEM-10-G(24VDC)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 3kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 6.6A
Rated operation current Ie at AC-4, 400 V 5A
Rated operation power at AC-3, 400 V 3kW
Rated operation power at AC-4, 400 V 2.2kW
Rated operation power NEMA 2.2kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot