Eaton 012701 DILEM4-G Electrical Contactor 4 makers 4kW 24VDC 1pc

MPN
012701
Brand
Eaton
EAN-13
4015080127017
Order Code
02-5405
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Eaton DILEM4-G(24VDC) electrical contactor is a robust device designed for low-voltage control applications, featuring four poles and a power rating of up to 4 kW. It is engineered for reliable performance in automation systems, motor control, and other industrial settings requiring precise electrical switching. This contactor is often utilized in manufacturing plants, workshops, and commercial installations to ensure safe and efficient operation of equipment.
Type Electrical contactor
Voltage Rating - DC 24V DC
Connection Screws
Contact Type 4 makers
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Depth 54mm
Height 58mm
Misc Attribute DILEM4-G(24VDC)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 4
Number of pins 4-pin
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 4kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 6.6A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 3kW
Rated operation power NEMA 3.7kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot