Eaton 079594 DILEM-10-G Electrical Contactor 3 makers 4 kW 12VDC

MPN
079594
Brand
Eaton
EAN-13
4015080795940
Order Code
02-5509
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton DILEM-10-G(12VDC) electrical contactor is a high-quality component designed for controlling electrical circuits with a power rating of 4 kW. Manufactured by Eaton, this contactor features three poles and operates at a 12V DC input voltage. It is typically used in industrial automation and motor control applications.
Type Electrical contactor
Auxiliary contact type 1 maker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 12V DC
Control voltage range 12 V DC (max)
Depth 54mm
Height 58mm
Misc Attribute DILEM-10-G(12VDC)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 4kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 12-12V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 6.6A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 3kW
Rated operation power NEMA 3.7kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot