Eaton 127132 DILEM12-10-G Contactor 24V DC 5.5 kW 3 Phase

MPN
127132
Brand
Eaton
EAN-13
4015081246670
Order Code
02-5729
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Eaton DILEM12-10-G(24VDC) electrical contactor is designed for controlling electric motors up to 5.5 kW. Featuring three pole constructions, it is ideal for efficient use in industrial automation and control systems. Suitable for a range of applications, this contactor supports reliable operation in environments requiring consistent electrical performance.
Type Electrical contactor
Auxiliary contact type 1 maker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Depth 54mm
Height 58mm
Misc Attribute DILEM12-10-G(24VDC)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 5.5kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 6.6A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V 3kW
Rated operation power NEMA 3.7kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot