DSG-Canusa 2800127012 Heatshrink 12.70 mm Transparent 2:1 Shrinkage |
02-5311
|
|
Despatched within 4 working days - 85 in stock
|
3+ £1.56
Price per unit Ex VAT
|
Transparent |
Thin-walled |
6.40mm |
12.70mm |
0.60mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800127302 Heatshrink Red 2:1 12.70mm 6.40mm 1.22m |
02-5312
|
|
Despatched within 4 working days - 86 in stock
|
3+ £1.51
Price per unit Ex VAT
|
Red |
|
6.40mm |
12.70mm |
0.60mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800127952 Heatshrink Black 12.70mm Shrinkage 2:1 1.22m |
02-5313
|
|
|
3+ £1.52
Price per unit Ex VAT
|
Black |
|
6.40mm |
12.70mm |
0.60mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800190012 Heatshrink 19mm Transparent 2:1 1.22m No Adhesive |
02-5314
|
|
Despatched within 4 working days - 51 in stock
|
3+ £2.00
Price per unit Ex VAT
|
Transparent |
Thin-walled |
9.50mm |
19mm |
0.80mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800190302 Heatshrink Red 19mm 2:1 Shrinkage 1.22m Length |
02-5315
|
|
Despatched within 4 working days - 121 in stock
|
3+ £2.06
Price per unit Ex VAT
|
Red |
|
9.50mm |
19mm |
0.80mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800190502 Heatshrink Blue 19mm-9.5mm 2:1 1.22m No Adhesive |
02-5316
|
|
Despatched within 4 working days - 30 in stock
|
3+ £1.91
Price per unit Ex VAT
|
Blue |
|
9.50mm |
19mm |
0.80mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800190952 Heatshrink Black 19mm to 9.5mm 2:1 Shrinkage |
02-5317
|
|
Despatched within 4 working days - 236 in stock
|
3+ £2.06
Price per unit Ex VAT
|
Black |
|
9.50mm |
19mm |
0.80mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800254012 Heatshrink Transparent 25.4mm 2:1 Shrink 1.22m |
02-5318
|
|
Despatched within 4 working days - 89 in stock
|
2+ £3.27
Price per unit Ex VAT
|
Transparent |
Thin-walled |
12.70mm |
25.40mm |
0.90mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800254102 Heatshrink Yellow 25.40mm 2:1 Shrink 1.22m |
02-5319
|
|
|
2+ £2.31
Price per unit Ex VAT
|
Yellow |
|
12.70mm |
25.40mm |
0.90mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800254952 Series Heatshrink Black 25.4mm 2:1 1.22m No Adhesive |
02-5320
|
|
Despatched within 4 working days - 26 in stock
|
2+ £2.89
Price per unit Ex VAT
|
Black |
|
12.70mm |
25.40mm |
0.90mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |