DSG-Canusa 2800190302 Heatshrink Red 19mm 2:1 Shrinkage 1.22m Length

Image Representative of Range

DSG-Canusa 2800190302 Heatshrink Red 19mm 2:1 Shrinkage 1.22m Length

MPN
2800190302
Brand
DSG-Canusa
EAN-13
2050004893601
Order Code
02-5315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

DSG Canusa manufactures the DSG Canusa 2800190302 heat shrink tubing without adhesive in red, featuring a 19 mm to 9.50 mm shrink ratio of 2:1. This versatile tubing, measuring 1.22 metres, is ideal for insulation and protection of wires and cables. It is commonly used in automotive, electrical, and electronics applications for its reliable performance.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Red
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot