DSG-Canusa 2800190012 Heatshrink 19mm Transparent 2:1 1.22m No Adhesive

Image Representative of Range

DSG-Canusa 2800190012 Heatshrink 19mm Transparent 2:1 1.22m No Adhesive

MPN
2800190012
Brand
DSG-Canusa
EAN-13
2050004893632
Order Code
02-5314
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

DSG Canusa heatshrink without adhesive is a transparent, flexible tubing that shrinks at a 2:1 ratio from 19 mm to 9.5 mm. Manufactured by DSG Canusa, the model 2800190012 is typically used for insulating and protecting wiring and connectors. Ideal for automotive, electrical, and electronics applications, it provides a protective seal over connections.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Transparent
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot