DSG-Canusa 2800190952 Heatshrink Black 19mm to 9.5mm 2:1 Shrinkage

Image Representative of Range

DSG-Canusa 2800190952 Heatshrink Black 19mm to 9.5mm 2:1 Shrinkage

MPN
2800190952
Brand
DSG-Canusa
EAN-13
2050004893588
Order Code
02-5317
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

DSG Canusa manufactures the DERAY-H heatshrink, a black heat shrink tubing with a shrinkage ratio of 2:1 that measures 1.22 metres in length. This 19 mm tubing shrinks to 9.50 mm and does not contain adhesive. It is typically used for electrical insulation, bundling wires and providing environmental protection.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot