DSG-Canusa 2800127952 Heatshrink Black 12.70mm Shrinkage 2:1 1.22m

Image Representative of Range

DSG-Canusa 2800127952 Heatshrink Black 12.70mm Shrinkage 2:1 1.22m

MPN
2800127952
Brand
DSG-Canusa
EAN-13
2050004893526
Order Code
02-5313
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
31 in stock, despatched in 4 working days

DSG Canusa's 2800127952 heat shrink without adhesive is black and features a shrinkage ratio of 2:1, reducing from 12.70 mm to 6.40 mm in diameter. This flexible and durable tubing offers effective insulation and protection for cables and wires in electrical and automotive applications. Measuring 1.22 metres in length, it is ideal for bundling, sealing, and providing strain relief.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot